Filter Your Search
1 - 10 of 9,412 results
|
26-02H-205-2T
Astron
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.362 inch | 0.538 inch | 0.799 inch | 0.122 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
27-0422-2051G
Astron
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.315 inch | 0.5 inch | 0.125 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
27-0437-3051G
Astron
|
Check for Price | Contact Manufacturer | 15 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.473 inch | 0.5 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
27-6203-209-1G
Astron
|
Check for Price | Contact Manufacturer | 18 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 0.46MM SQUARE PIN AND L=0.114 | 600VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.299 inch | 0.45 inch | 0.059 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
27-4210-207-1G
Astron
|
Check for Price | Contact Manufacturer | 14 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 0.40MM SQ PIN | 600VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.52 inch | 0.35 inch | 0.091 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
26-02H-205-3G
Astron
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.362 inch | 0.538 inch | 0.799 inch | 0.122 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
27-2227-4031G
Astron
|
Check for Price | Contact Manufacturer | 12 | 4 | 2.0066 mm | 4 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.315 inch | 0.157 inch | 0.236 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
6090050-242
Astron
|
Check for Price | Contact Manufacturer | 50 | 2 | 406.4 µm | 2 | 70 mΩ | 300 mA | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE PACKAGE | 150VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.016 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.572 mm | 10u inch | SURFACE MOUNT | 0.177 inch | 0.05 inch | 0.531 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
27-4112-104-1G
Astron
|
Check for Price | Contact Manufacturer | 4 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 0.40MM SQ PIN, L=3.15MM | 600VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.085 inch | 0.039 inch | 0.2 inch | 0.089 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
26-4701-215-3G
Astron
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | EJECT LEVER | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.236 inch | 1.799 inch | 0.124 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 |