Filter Your Search
11 - 20 of 9,412 results
|
27-0126-203-1G
Astron
|
Check for Price | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 0.3 inch | 0.13 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
26-02-220-1T
Astron
|
Check for Price | Contact Manufacturer | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.362 inch | 0.538 inch | 2.299 inch | 0.122 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
27-44072-202-3G
Astron
|
Check for Price | Contact Manufacturer | 4 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 0.40MM SQ PIN | 600VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PEG | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.9878 mm | 15u inch | SURFACE MOUNT | 0.118 inch | 0.039 inch | 0.1 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
52-4205-098B-1T
Astron
|
Check for Price | Contact Manufacturer | 98 | 2 | 2.0066 mm | 4 | 30 mΩ | 1 A | BOARD | POLYAMIDE | AU | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | PEG | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | FLASH inch | SOLDER | 0.343 inch | 0.439 inch | 2.205 inch | 0.124 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
26-01H-220-2G
Astron
|
Check for Price | Contact Manufacturer | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQUARE PIN | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.35 inch | 0.362 inch | 2.299 inch | 0.126 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
27-0120-303-1G
Astron
|
Check for Price | Contact Manufacturer | 9 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.3 inch | 0.1 inch | 0.3 inch | 0.276 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
27-2217-1051G
Astron
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.18 inch | 0.394 inch | 0.09 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
27-2230-4041G
Astron
|
Check for Price | Contact Manufacturer | 16 | 4 | 2.0066 mm | 4 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.315 inch | 0.236 inch | 0.315 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
27-2246-2031G
Astron
|
Check for Price | Contact Manufacturer | 6 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.157 inch | 0.236 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
27-6208-202-1G
Astron
|
Check for Price | Contact Manufacturer | 4 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 0.46MM SQUARE PIN AND L=0.240 | 600VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.165 inch | 0.1 inch | 0.083 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 |