Filter Your Search
11 - 20 of 9,412 results
|
27-0221-2051G
Astron
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 1.575 inch | 0.5 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
25-0210-207-3G
Astron
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.197 inch | 0.535 inch | 0.726 inch | 0.185 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
55-46022-16W-T
Astron
|
Check for Price | Contact Manufacturer | 16 | 1 | 508 µm | 1 | 30 mΩ | 500 mA | BOARD | POLYETHYLENE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | BROWN SLIDER, TUBE PKG | 250VAC V | NO | ZIF N | 50 MΩ | UL | -40 °C | 85 °C | SOLDER HOLDING POSTS | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | WHITE | 0.02 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.091 inch | 0.169 inch | 0.575 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | |||||||||||
|
26-01H-209L-3G
Astron
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQUARE PIN | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.35 inch | 0.362 inch | 1.099 inch | 0.126 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
27-0122-309-1G
Astron
|
Check for Price | Contact Manufacturer | 27 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.3 inch | 0.1 inch | 0.9 inch | 0.17 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
27-0153-209-1G
Astron
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.059 inch | 0.9 inch | 0.091 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
27-0223-1091G
Astron
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.303 inch | 0.9 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
27-2108-403-1G
Astron
|
Check for Price | Contact Manufacturer | 12 | 4 | 2.0066 mm | 4 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQUARE PIN AND L=0.157 | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.315 inch | 0.059 inch | 0.236 inch | 0.08 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
26-4301-201-3G
Astron
|
Check for Price | Contact Manufacturer | 2 | 2 | 2 | 1 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 4.318 mm | 15u inch | SURFACE MOUNT | 0.217 inch | 0.221 inch | 0.358 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
27-0202-2051G
Astron
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.2 inch | 0.5 inch | 0.171 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 |