Parametric results for: 3/8-16X1+1/4FLT+AST+ZC under Headers and Edge Type Connectors

Filter Your Search

31 - 40 of 9,412 results

|
-
-
-
-
-
-
-
Manufacturer: Astron
Select parts from the table below to compare.
Compare
Compare
27-2237-4051G
Astron
Check for Price Contact Manufacturer 20 4 2.0066 mm 4 1 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.50MM SQ PIN 800VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.315 inch 0.902 inch 0.394 inch 0.098 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-6203-206-1G
Astron
Check for Price Contact Manufacturer 12 2 1.27 mm 2 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 0.46MM SQUARE PIN AND L=0.114 600VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.2 inch 0.299 inch 0.3 inch 0.059 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-4112-102-1G
Astron
Check for Price Contact Manufacturer 2 1 1.27 mm 1 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 0.40MM SQ PIN, L=3.15MM 600VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.085 inch 0.039 inch 0.1 inch 0.089 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
26-03-207-2G
Astron
Check for Price Contact Manufacturer 14 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ POLARIZED HOUSING UL -55 °C 105 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 5.7404 mm 10u inch SURFACE MOUNT 0.35 inch 0.35 inch 1.01 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
52-4204-036B-1T-R
Astron
Check for Price Yes Contact Manufacturer 36 2 2.0066 mm 4 30 mΩ 1 A BOARD POLYAMIDE AU STRAIGHT CARD EDGE CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e3 UL -55 °C 105 °C PEG PLUG Tin (Sn) BRASS RECTANGULAR BELLOWED TYPE BLACK 0.039 inch NO LOCKING ONE STAGGERED 2.0066 mm FLASH inch SOLDER 0.343 inch 0.439 inch 0.984 inch 0.093 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
26-01H-260-1G
Astron
Check for Price Contact Manufacturer 120 2 2.54 mm MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE SOLDER ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-0213-1091G
Astron
Check for Price Contact Manufacturer 9 1 2.54 mm 1 3 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR FLASH inch SOLDER 0.1 inch 0.291 inch 0.9 inch 0.122 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-0223-1051G
Astron
Check for Price Contact Manufacturer 5 1 2.54 mm 1 3 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR FLASH inch SOLDER 0.1 inch 0.303 inch 0.5 inch 0.118 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-0416-3051G
Astron
Check for Price Contact Manufacturer 15 3 2.54 mm 3 3 A MALE BOARD POLYESTER AU RIGHT ANGLE BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.295 inch 0.373 inch 0.5 inch 0.09 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-2209-1021G
Astron
Check for Price Contact Manufacturer 2 1 2.0066 mm 1 1 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.50MM SQ PIN 800VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.079 inch 0.866 inch 0.157 inch 0.157 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40