Filter Your Search
31 - 40 of 9,412 results
|
27-2237-4051G
Astron
|
Check for Price | Contact Manufacturer | 20 | 4 | 2.0066 mm | 4 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.315 inch | 0.902 inch | 0.394 inch | 0.098 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
27-6203-206-1G
Astron
|
Check for Price | Contact Manufacturer | 12 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 0.46MM SQUARE PIN AND L=0.114 | 600VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.299 inch | 0.3 inch | 0.059 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
27-4112-102-1G
Astron
|
Check for Price | Contact Manufacturer | 2 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 0.40MM SQ PIN, L=3.15MM | 600VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.085 inch | 0.039 inch | 0.1 inch | 0.089 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
26-03-207-2G
Astron
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7404 mm | 10u inch | SURFACE MOUNT | 0.35 inch | 0.35 inch | 1.01 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
52-4204-036B-1T-R
Astron
|
Check for Price | Yes | Contact Manufacturer | 36 | 2 | 2.0066 mm | 4 | 30 mΩ | 1 A | BOARD | POLYAMIDE | AU | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -55 °C | 105 °C | PEG | PLUG | Tin (Sn) | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | FLASH inch | SOLDER | 0.343 inch | 0.439 inch | 0.984 inch | 0.093 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
26-01H-260-1G
Astron
|
Check for Price | Contact Manufacturer | 120 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
27-0213-1091G
Astron
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.291 inch | 0.9 inch | 0.122 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
27-0223-1051G
Astron
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.303 inch | 0.5 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
27-0416-3051G
Astron
|
Check for Price | Contact Manufacturer | 15 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.373 inch | 0.5 inch | 0.09 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
27-2209-1021G
Astron
|
Check for Price | Contact Manufacturer | 2 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.866 inch | 0.157 inch | 0.157 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 |