Filter Your Search
41 - 50 of 9,412 results
|
27-44061-202-3G
Astron
|
Check for Price | Contact Manufacturer | 4 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 0.40MM SQ PIN | 600VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.9878 mm | 15u inch | SURFACE MOUNT | 0.134 inch | 0.043 inch | 0.1 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
27-0113-104-1G
Astron
|
Check for Price | Contact Manufacturer | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
27-0159-104-1G
Astron
|
Check for Price | Contact Manufacturer | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
27-2214-1021G
Astron
|
Check for Price | Contact Manufacturer | 2 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 1.106 inch | 0.157 inch | 0.157 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
27-24041-108-2G
Astron
|
Check for Price | Contact Manufacturer | 8 | 1 | 3.9878 mm | 2 | 1 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQUARE PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | STAGGERED | 2.5908 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.106 inch | 0.63 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
6090018-251
Astron
|
Check for Price | Contact Manufacturer | 18 | 2 | 508 µm | 2 | 50 mΩ | 500 mA | MALE | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE PACKAGE | 150VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | BEIGE | 0.02 inch | 0.188 inch | NO | LOCKING | ONE | RECTANGULAR | 4.572 mm | 10u inch | SURFACE MOUNT | 0.189 inch | 0.053 inch | 0.295 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||
|
27-44111-202-2G
Astron
|
Check for Price | Contact Manufacturer | 4 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.40MM SQ PIN | 600VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.81 mm | 10u inch | SURFACE MOUNT | 0.134 inch | 0.059 inch | 0.1 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
25-2309-208-2G
Astron
|
Check for Price | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | WIRE WRAP | 0.157 inch | 0.53 inch | 0.638 inch | 0.31 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
25-0211-206-2G
Astron
|
Check for Price | Contact Manufacturer | 12 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.197 inch | 0.435 inch | 0.626 inch | 0.285 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||
|
27-4113-109-1G
Astron
|
Check for Price | Contact Manufacturer | 9 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 0.40MM SQ PIN, L=3.05MM | 600VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.085 inch | 0.039 inch | 0.45 inch | 0.124 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 |