Parametric results for: 3/8-16X1+1/4FLT+AST+ZC under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 9,412 results

|
-
-
-
-
-
-
-
Manufacturer: Astron
Select parts from the table below to compare.
Compare
Compare
26-02H-205-2T
Astron
Check for Price Contact Manufacturer 10 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ POLARIZED HOUSING UL -55 °C 105 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.362 inch 0.538 inch 0.799 inch 0.122 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-0422-2051G
Astron
Check for Price Contact Manufacturer 10 2 2.54 mm 2 3 A MALE BOARD POLYESTER AU RIGHT ANGLE BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.2 inch 0.315 inch 0.5 inch 0.125 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-0437-3051G
Astron
Check for Price Contact Manufacturer 15 3 2.54 mm 3 3 A MALE BOARD POLYESTER AU RIGHT ANGLE BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.295 inch 0.473 inch 0.5 inch 0.118 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-6203-209-1G
Astron
Check for Price Contact Manufacturer 18 2 1.27 mm 2 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 0.46MM SQUARE PIN AND L=0.114 600VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.2 inch 0.299 inch 0.45 inch 0.059 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-4210-207-1G
Astron
Check for Price Contact Manufacturer 14 2 1.27 mm 2 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 0.40MM SQ PIN 600VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.134 inch 0.52 inch 0.35 inch 0.091 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
26-02H-205-3G
Astron
Check for Price Contact Manufacturer 10 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ POLARIZED HOUSING UL -55 °C 105 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.362 inch 0.538 inch 0.799 inch 0.122 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-2227-4031G
Astron
Check for Price Contact Manufacturer 12 4 2.0066 mm 4 1 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.50MM SQ PIN 800VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.315 inch 0.157 inch 0.236 inch 0.118 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
6090050-242
Astron
Check for Price Contact Manufacturer 50 2 406.4 µm 2 70 mΩ 300 mA MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR TAPE PACKAGE 150VAC V NO 1 GΩ UL -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BEIGE 0.016 inch 0.079 inch NO LOCKING ONE RECTANGULAR 4.572 mm 10u inch SURFACE MOUNT 0.177 inch 0.05 inch 0.531 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-4112-104-1G
Astron
Check for Price Contact Manufacturer 4 1 1.27 mm 1 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 0.40MM SQ PIN, L=3.15MM 600VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.085 inch 0.039 inch 0.2 inch 0.089 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
26-4701-215-3G
Astron
Check for Price Contact Manufacturer 30 2 2.0066 mm 2 1 A MALE BOARD POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZED HOUSING UL -40 °C 85 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO EJECT LEVER LOCKING ONE RECTANGULAR 2.0066 mm 15u inch SOLDER 0.236 inch 1.799 inch 0.124 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40