Filter Your Search
21 - 30 of 16,717,901 results
|
2211S-02G
SPC Multicomp
|
$0.0092 | Active | 2 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
DS1066-2MVW6S
Ningbo connfly electronic CO LTD
|
$0.0092 | Contact Manufacturer | 2 | 1 | 2 mm | 1 | 30 mΩ | 2 A | MALE | BOARD | NYLON66 | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.189 inch | 0.236 inch | 0.228 inch | 0.134 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||
|
54597-3600
Molex
|
$0.0097 | Yes | Obsolete | 36 | 2 | 40 mΩ | 1.5 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | ROHS AND ELV COMPLIANT | 500VAC V | NO | 0.031 inch | 1 GΩ | 26 AWG | 28 AWG | UL | -20 °C | 80 °C | PLUG | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.049 inch | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | WIRE | 0.228 inch | 0.291 inch | 1.037 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||
|
I-DS1066-SCW004
Ningbo connfly electronic CO LTD
|
$0.0098 | Contact Manufacturer | 4 | 1 | 30 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 24 AWG | 30 AWG | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.394 inch | 0.102 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||
|
55510-304TRLF
Amphenol Communications Solutions
|
$0.0104 | Yes | Active | 4 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | PLASTIC | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1.946 N | 1 GΩ | 0.195 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.154 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 4 | |||||||||||||||
|
68001-414HLF
Amphenol FCi
|
$0.0105 | Yes | Yes | Active | 14 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | Amphenol | LEAD FREE | |||||||||||||||||||||||||||||||||||
|
74301-0000
Molex
|
$0.0106 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 32 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | 1000VDC V | NO | .3336 N | 1 GΩ | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.937 inch | 0.276 inch | MOLEX LLC | unknown | Molex | ||||||||||||||
|
74301-0200
Molex
|
$0.0106 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 32 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | 1000VDC V | NO | .3336 N | 1 GΩ | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.937 inch | 0.276 inch | MOLEX LLC | unknown | Molex | ||||||||||||||
|
35022-0003
Molex
|
$0.0113 | Yes | Yes | Active | 3 | 1 | 2.5 mm | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: 35021-1201; 35021-1... more | NO | 1 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | IVORY | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.116 inch | 0.232 inch | 0.335 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||
|
MC34637
SPC Multicomp
|
$0.0113 | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 |