Filter Your Search
11 - 20 of 16,613,130 results
|
3-1658044-3
TE Connectivity
|
$0.0055 | Yes | Yes | Active | 84 | 2 | 800 µm | 2 | 9.5 A | 100 Ω | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 675VAC V | NO | 2 MΩ | 115/230VAC | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | LOCATING POST | PLUG | NOT APPLICABLE | RECTANGULAR | NO | NO | BLACK | 0.032 inch | 0.186 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 6.096 mm | 5u inch | SURFACE MOUNT | 0.235 inch | 0.16 inch | 2.362 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||
|
2214SM-26G-75-PCR
SPC Multicomp
|
$0.0070 | Yes | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10156616-0300LF
Amphenol Communications Solutions
|
$0.0072 | Active | 3 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.354 inch | unknown | |||||||||||||||||||||||||||||||||||||
|
MC34745
SPC Multicomp
|
$0.0072 | Active | 2 | 1 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
140-503-210-011
EDAC Inc
|
$0.0075 | Yes | Active | 3 | 1 | 2 mm | 10 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE66 | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | 24 AWG | 30 AWG | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.173 inch | 0.268 inch | 0.307 inch | EDAC INC | compliant | EDAC | ||||||||||||||||||||||||||||||||
|
09062482833222
HARTING Technology Group
|
$0.0080 | Yes | Active | 48 | 3 | 5.08 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | ||||||||||||||||||||||||||||||||||||||||||||||
|
FH35C-31S-0.3SHW(99)
Hirose Electric Co Ltd
|
$0.0082 | Yes | Active | 31 | 2 | 609.6 µm | 2 | 100 mΩ | 200 mA | 10 Cycles | BOARD | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 90VAC V | NO | ZIF N | 50 MΩ | -55 °C | 85 °C | GOLD | PHOSPHOR BRONZE | STAGGERED | BELLOWED TYPE | 0.024 inch | NO | LOCKING | ONE | STAGGERED | 2.8702 mm | SURFACE MOUNT | 0.035 inch | 0.132 inch | 0.429 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | ||||||||||||||||||||||||||||||||
|
74301-0100
Molex
|
$0.0089 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 32 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | 1000VDC V | NO | .3336 N | 1 GΩ | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.937 inch | 0.276 inch | MOLEX LLC | unknown | Molex | ||||||||||||||||||
|
54102-S30-00
Amphenol Communications Solutions
|
$0.0092 | Yes | Obsolete | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO.OF POSITIONS PER REEL=45000 | 1500VAC V | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 130 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
10156616-0400LF
Amphenol Communications Solutions
|
$0.0092 | Active | 4 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.453 inch | unknown |