Parametric results for: 10153330-A0020LF under Headers and Edge Type Connectors

Filter Your Search

11 - 20 of 16,717,909 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
140-503-210-011
EDAC Inc
$0.0067 Yes Active BOARD CONNECTOR EDAC INC compliant EDAC
2214SM-26G-75-PCR
SPC Multicomp
$0.0070 Yes Active BOARD CONNECTOR MULTICOMP PRO unknown
10156616-0300LF
Amphenol Communications Solutions
$0.0072 Active 3 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.354 inch unknown
MC34745
SPC Multicomp
$0.0072 Active 2 1 2.54 mm MALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
3560-10SR(31)
Hirose Electric Co Ltd
$0.0075 Yes Obsolete BOARD CONNECTOR e4 Gold (Au) HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.40
FH35C-25S-0.3SHW(99)
Hirose Electric Co Ltd
$0.0077 Yes Active 25 2 609.6 µm 2 100 mΩ 200 mA 10 Cycles BOARD AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR 90VAC V NO ZIF N 50 MΩ -55 °C 85 °C GOLD PHOSPHOR BRONZE STAGGERED BELLOWED TYPE 0.024 inch NO LOCKING ONE STAGGERED 2.8702 mm SURFACE MOUNT 0.035 inch 0.132 inch 0.358 inch HIROSE ELECTRIC CO LTD unknown Hirose EAR99
DF11CZ-4DS-2V(52)
Hirose Electric Co Ltd
$0.0084 Yes End Of Life NOT SPECIFIED BOARD CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.40
5-103971-2
TE Connectivity
$0.0085 Yes Yes Not Recommended 3 1 2.54 mm 3 A FEMALE CABLE POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR NO 0.054 inch 5 GΩ 3A 1 267 V 26 AWG 30 AWG NO NO NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP/IDC 0.098 inch 2.4 inch TE CONNECTIVITY LTD compliant TE Connectivity
5-103971-2
TE Connectivity
$0.0085 Yes Not Recommended 3 1 2.54 mm 3 A FEMALE CABLE POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR NO 0.054 inch 5 GΩ 3A 1 267 V 26 AWG 30 AWG NO NO NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP/IDC 0.098 inch 2.4 inch TE CONNECTIVITY LTD compliant TE Connectivity
74301-0100
Molex
$0.0089 Yes Yes Obsolete 72 6 2 mm 6 32 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE 1000VDC V NO .3336 N 1 GΩ .139 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.937 inch 0.276 inch MOLEX LLC unknown Molex