Parametric results for: 网上办个假房产证,微YY177788信 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,613,133 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
68001-208HLF
Amphenol FCi
$0.0004 Yes Yes Active 8 1 2.54 mm MALE BOARD GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR BERGSTRIP NO NO NO e3 NO 94V-0 TIN PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40 Amphenol
1-1969590-3
TE Connectivity
$0.0009 Yes Active 13 1 2.5 mm 7.5 A MALE PANEL GLASS FILLED POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 7.5A 1 22 AWG 26 AWG NO NO NO UL 94V-0 -25 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES WHITE NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.715 inch 0.26 inch 1.378 inch TE CONNECTIVITY LTD compliant TE Connectivity
2213R-20G-SM-7576APR
SPC Multicomp
$0.0010 Active BOARD CONNECTOR MULTICOMP PRO unknown EAR99 8536.69.40.40
78938-103HLF
Amphenol Communications Solutions
$0.0019 Yes Active 3 1 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 3
M80-8760222
Harwin
$0.0040 No No Active 2 1 2 mm 1 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYESTER NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR LATCHED NO 100 MΩ POLARIZED HOUSING NO NO e0 NO UL 94V-0 -55 °C 125 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.156 inch 0.232 inch 0.299 inch 0.173 inch HARWIN PLC compliant EAR99 8536.69.40.40 Harwin
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
$0.0048 Contact Manufacturer 2 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.236 inch 0.102 inch CONNFLY ELECTRONIC CO LTD unknown
2-1735360-0
TE Connectivity
$0.0049 Yes Active 20 1 1 mm 1 A FEMALE BOARD GLASS FILLED POLYAMIDE NOT APPLICABLE RIGHT ANGLE FFC/FPC CONNECTOR NO 1A 1 NO NO NO -20 °C 85 °C FFC, FPC NOT APPLICABLE RECTANGULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SURFACE MOUNT 0.268 inch 0.118 inch 0.906 inch TE CONNECTIVITY LTD unknown EAR99 TE Connectivity
10156616-0200LF
Amphenol Communications Solutions
$0.0050 Active 2 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.256 inch unknown
93250-3087
Molex
$0.0051 Yes Active 7 FEMALE CABLE STRAIGHT BOARD CONNECTOR NO S0P7 BLADE PIN-SKT YES LATCH LOCKING ONE CRIMP 0.544 inch 1.003 inch 1.37 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
FH35C-25S-0.3SHW(99)
Hirose Electric Co Ltd
$0.0053 Yes Active 25 2 609.6 µm 2 100 mΩ 200 mA 10 Cycles BOARD AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR 90VAC V NO ZIF N 50 MΩ -55 °C 85 °C GOLD PHOSPHOR BRONZE STAGGERED BELLOWED TYPE 0.024 inch NO LOCKING ONE STAGGERED 2.8702 mm SURFACE MOUNT 0.035 inch 0.132 inch 0.358 inch HIROSE ELECTRIC CO LTD unknown EAR99 Hirose