Filter Your Search
1 - 10 of 36 results
|
MP2-S060-51R2-TR
3M Electronics
|
Check for Price | Active | 60 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | SOLDER HOLDING POSTS | PLUG | PD-NI OVER NI | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.49 inch | 0.445 inch | 0.943 inch | 0.139 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
MP2-S090-51R2-TR
3M Electronics
|
Check for Price | Active | 90 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | SOLDER HOLDING POSTS | PLUG | PD-NI OVER NI | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.49 inch | 0.445 inch | 1.415 inch | 0.139 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
MP2-S090-51R2-TR
3M Interconnect
|
Check for Price | Active | 90 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | SOLDER HOLDING POSTS | PLUG | PD-NI OVER NI | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.49 inch | 0.445 inch | 1.415 inch | 0.139 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
MP2-S180-51R2-TR30
3M Electronics
|
Check for Price | Obsolete | 180 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | SOLDER HOLDING POSTS | PLUG | PD-NI OVER NI | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.49 inch | 0.445 inch | 2.833 inch | 0.139 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
MP2-SP10-51R2-TR
3M Interconnect
|
Check for Price | Active | 10 | 5 | 2.0066 mm | 5 | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | BLADE PIN-SKT | 0.236 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.846 inch | 0.445 inch | 0.47 inch | 0.139 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||
|
MP2-S120-51R2-TR30
3M Electronics
|
Check for Price | Obsolete | 120 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | SOLDER HOLDING POSTS | PLUG | PD-NI OVER NI | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.49 inch | 0.445 inch | 1.888 inch | 0.139 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
MP2-S120-51R2-TR
3M Interconnect
|
Check for Price | Active | 120 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | SOLDER HOLDING POSTS | PLUG | PD-NI OVER NI | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.49 inch | 0.445 inch | 1.888 inch | 0.139 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
MP2-S090-51R2-TR30
3M Electronics
|
Check for Price | Obsolete | 90 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | SOLDER HOLDING POSTS | PLUG | PD-NI OVER NI | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.49 inch | 0.445 inch | 1.415 inch | 0.139 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
MP2-S060-51R2-TR30
3M Interconnect
|
Check for Price | Obsolete | 60 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | SOLDER HOLDING POSTS | PLUG | PD-NI OVER NI | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.49 inch | 0.445 inch | 0.943 inch | 0.139 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
MP2-S150-51R2-TR
3M Interconnect
|
Check for Price | Active | 150 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | SOLDER HOLDING POSTS | PLUG | PD-NI OVER NI | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.49 inch | 0.445 inch | 2.36 inch | 0.139 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |