Filter Your Search
1 - 10 of 489 results
|
BD033-092-C-T-1-0610-0630-L-B
Global Connector Technology
|
Check for Price | Yes | Active | 92 | 2 | 1.27 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
6170092C185515
Amphenol Communications Solutions
|
Check for Price | Active | 18 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (150) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
BD033-092-C-S-2-0730-0250-L-E
Global Connector Technology
|
Check for Price | Yes | Obsolete | 92 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
20021121-10092C6LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 92 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.9116 mm | 15u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 2.3 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
50042-5092C
Amphenol FCi
|
Check for Price | No | No | Obsolete | 368 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
50042-5092C
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 368 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
BD060-92-C-P-0230-L-E
Global Connector Technology
|
Check for Price | Yes | Active | 92 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.122 inch | 0.133 inch | 2.314 inch | 0.09 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
BD033-092-C-T-0-0610-0630-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 92 | 2 | 1.27 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
20021321-10092C2LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 92 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e4 | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.556 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 2.318 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
50870-2092C
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 368 | 4 | 2.54 mm | MALE | BOARD | GOLD (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |