Filter Your Search
1 - 2 of 2 results
|
10056845-208LF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED KEY | e3 | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.362 inch | 0.55 inch | 0.691 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10056845-208LF
Amphenol Communications Solutions
|
$0.7865 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED KEY | e3 | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.362 inch | 0.55 inch | 0.691 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |