Filter Your Search
1 - 10 of 19 results
|
2SHD-C-36-MTR-.087
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 36 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.374 inch | 2.992 inch | 0.087 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
2SHD-C-06-MTR-.087
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 6 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.374 inch | 0.63 inch | 0.087 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
2SHD-C-16-MTR-.087
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.374 inch | 1.417 inch | 0.087 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
2SHD-C-26-MTR-.087
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 26 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.374 inch | 2.205 inch | 0.087 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
2SHD-C-40-MTR-.087
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 40 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.374 inch | 3.307 inch | 0.087 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
2SHD-C-24-MTR-.087
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 24 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.374 inch | 2.047 inch | 0.087 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
2SHD-C-22-MTR-.087
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 22 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.374 inch | 1.89 inch | 0.087 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
2SHD-C-38-MTR-.087
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 38 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.374 inch | 3.15 inch | 0.087 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
2SHD-C-28-MTR-.087
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 28 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.374 inch | 2.362 inch | 0.087 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
2SHD-C-14-MTR-.087
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.374 inch | 1.26 inch | 0.087 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |