Parametric results for: 50009-5064ALF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 500095064alf Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
50009-5064ALF
Amphenol FCi
$18.9936 Yes Yes Obsolete 64 4 2.54 mm 4 20 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED POLYETHYLENE NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR 1000VDC V NO 0.97 N 500 MΩ 0.18 N NO NO e4 NO UL 94V-0 -55 °C 125 °C HOLE .12 Nickel/Palladium/Gold (Ni/Pd/Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT 0.585 inch 0.462 inch 2.35 inch 0.177 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
50009-5064ALF
Amphenol Communications Solutions
Check for Price Yes Obsolete 64 4 2.54 mm 4 20 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED POLYETHYLENE NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR 1000VDC V NO 0.97 N 500 MΩ 0.18 N NO NO e4 NO UL 94V-0 -55 °C 125 °C HOLE .12 Nickel/Palladium/Gold (Ni/Pd/Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch PRESS FIT 0.585 inch 0.462 inch 2.35 inch 0.177 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40