Filter Your Search
1 - 10 of 465 results
|
W053-0811-104-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 10 mΩ | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | S0P8 | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | IVORY | YES | LOCKING | ONE | 30u inch | SOLDER | 0.591 inch | 0.555 inch | 1.016 inch | 0.138 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
10131318-0811100LF
Amphenol FCi
|
$0.9168 | Yes | Active | 8 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | AU | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | .9174 N | 1 GΩ | 1.0008 N | UL | 94V-0 | -40 °C | 105 °C | S0P8 | COPPER ALLOY | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.451 inch | 0.764 inch | 0.709 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
W053-0811-100-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 10 mΩ | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | S0P8 | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | IVORY | YES | LOCKING | ONE | FLASH inch | SOLDER | 0.591 inch | 0.555 inch | 1.016 inch | 0.138 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
10131318-081110PLF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | AU | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | .9174 N | 1 GΩ | 1.0008 N | UL | 94V-0 | -40 °C | 105 °C | PEG | S0P8 | COPPER ALLOY | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.451 inch | 0.764 inch | 0.709 inch | 0.138 inch | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
W053-0811-103-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 10 mΩ | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | S0P8 | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | IVORY | YES | LOCKING | ONE | 15u inch | SOLDER | 0.591 inch | 0.555 inch | 1.016 inch | 0.138 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
10131318-0811100LF
Amphenol Communications Solutions
|
$0.9345 | Yes | Active | 8 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | AU | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | .9174 N | 1 GΩ | 1.0008 N | UL | 94V-0 | -40 °C | 105 °C | S0P8 | COPPER ALLOY | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.451 inch | 0.764 inch | 0.709 inch | 0.138 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 8 | ||||||||||||||
|
10121750-0811106LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 62 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S44P18 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | SOLDER | 0.57 inch | 0.93 inch | 6.04 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
10121750-0811101LF
Amphenol FCi
|
Check for Price | Yes | Active | 62 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S44P18 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | SOLDER | 0.57 inch | 0.93 inch | 6.04 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
10121750-0811104LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 62 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S44P18 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 0.57 inch | 0.93 inch | 6.04 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
10121750-0811104LF
Amphenol FCi
|
Check for Price | Yes | Active | 62 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S44P18 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 0.57 inch | 0.93 inch | 6.04 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |