Parametric results for: 62684-502100ALF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 62684502100alf Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
62684-502100ALF
Amphenol Communications Solutions
$0.6106 Yes Active 50 1 500 µm 1 30 mΩ 500 mA FEMALE 20 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR 200VAC V NO 100 MΩ NO NO NO UL 94V-0 -55 °C 85 °C GOLD FLASH NOT SPECIFIED RECTANGULAR BELLOWED TYPE BEIGE 0.020 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 1.905 inch 0.199 inch 1.732 inch AMPHENOL ICC LEAD FREE 50 compliant EAR99
62684-502100ALF
Amphenol FCi
$0.8211 Yes Active 50 1 500 µm 1 30 mΩ 500 mA FEMALE 20 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR 200VAC V NO 100 MΩ NO NO NO UL 94V-0 -55 °C 85 °C GOLD FLASH NOT SPECIFIED RECTANGULAR BELLOWED TYPE BEIGE 0.020 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 1.905 inch 0.199 inch 1.732 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 Amphenol