Filter Your Search
1 - 10 of 2,948 results
|
TW-04-04-T-S-175-110
Samtec Inc
|
$0.4459 | Yes | Active | 4 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.175 inch | 0.316 inch | 0.11 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
TW-24-04-T-S-120-050
Samtec Inc
|
$2.3962 | Yes | Yes | Active | 24 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.079 inch | 0.12 inch | 1.896 inch | 0.05 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TSM-114-04-T-SH-A-P-TR
Samtec Inc
|
$1.7209 | Yes | Active | 14 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | CSA; UL | -55 °C | 105 °C | PEG | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.12 inch | 0.29 inch | 1.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
BSW-124-04-T-E
Samtec Inc
|
$2.7000 | Yes | Yes | Obsolete | 24 | 1 | 2.54 mm | 1 | 10 mΩ | FEMALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT; LOW PROFILE | 1400VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | UL | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.27 inch | 0.35 inch | 2.43 inch | 0.1 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||
|
10120411-404TLF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 1 | 1 | 2 A | FEMALE | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 79u inch | SURFACE MOUNT | 0.098 inch | 0.461 inch | 0.397 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
TSM-104-04-T-SV-LC
Samtec Inc
|
$0.9400 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 105 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.4 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||
|
94673-404T
Amphenol Communications Solutions
|
Check for Price | No | Active | 4 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED PCT-POLYESTER | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | NO | e0 | UL | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 120u inch | PRESS FIT | 0.095 inch | 0.1 inch | 0.4 inch | 0.175 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
TSM-104-04-TM-SH-K
Samtec Inc
|
$0.6371 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.12 inch | 0.29 inch | 0.4 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
TSM-114-04-T-SH-A-P
Samtec Inc
|
$2.0318 | Yes | Active | 14 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | CSA; UL | -55 °C | 105 °C | PEG | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.12 inch | 0.29 inch | 1.4 inch | SAMTEC INC | not_compliant | ||||||||||||||||||||
|
TW-24-04-T-S-365-095
Samtec Inc
|
$2.3962 | Yes | Yes | Active | 24 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.079 inch | 0.365 inch | 1.896 inch | 0.095 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |