Filter Your Search
1 - 10 of 40,747 results
|
62228-40RR0
Amphenol FCi
|
Check for Price | Active | 136 | 4 | 1.27 mm | 1+1 | 60 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | SHROUDED, SHIELDED | 250VAC V | NO | 40.032 N | 1 GΩ | 1 | 6.672 N | NO | NO | NO | UL | 94V-0 | -20 °C | 60 °C | POSITIONING PIN | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | TWO | GENERAL PURPOSE | RECTANGULAR | 8u inch | SURFACE MOUNT | 0.591 inch | 3.862 inch | 2.555 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
62228-40LL0
Amphenol FCi
|
Check for Price | Active | 136 | 4 | 1.27 mm | 1+1 | 60 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | SHROUDED, SHIELDED | 250VAC V | NO | 40.032 N | 1 GΩ | 1 | 6.672 N | NO | NO | NO | UL | 94V-0 | -20 °C | 60 °C | POSITIONING PIN | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | TWO | GENERAL PURPOSE | RECTANGULAR | 8u inch | SURFACE MOUNT | 0.591 inch | 3.862 inch | 2.555 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
62228-40LL0
Amphenol Communications Solutions
|
Check for Price | Active | 136 | 4 | 1.27 mm | 1+1 | 60 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | SHROUDED, SHIELDED | 250VAC V | NO | 40.032 N | 1 GΩ | 1 | 6.672 N | NO | NO | NO | UL | 94V-0 | -20 °C | 60 °C | POSITIONING PIN | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | TWO | GENERAL PURPOSE | RECTANGULAR | 8u inch | SURFACE MOUNT | 0.591 inch | 3.862 inch | 2.555 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
62228-40RR0
Amphenol Communications Solutions
|
Check for Price | Active | 136 | 4 | 1.27 mm | 1+1 | 60 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | SHROUDED, SHIELDED | 250VAC V | NO | 40.032 N | 1 GΩ | 1 | 6.672 N | NO | NO | NO | UL | 94V-0 | -20 °C | 60 °C | POSITIONING PIN | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | TWO | GENERAL PURPOSE | RECTANGULAR | 8u inch | SURFACE MOUNT | 0.591 inch | 3.862 inch | 2.555 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
62228-40LR0
Amphenol FCi
|
Check for Price | Obsolete | 136 | 4 | 1.27 mm | 1+1 | 60 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | SHROUDED, SHIELDED | 250VAC V | NO | 40.032 N | 1 GΩ | 1 | 6.672 N | NO | NO | NO | UL | 94V-0 | -20 °C | 60 °C | POSITIONING PIN | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | TWO | GENERAL PURPOSE | RECTANGULAR | 8u inch | SURFACE MOUNT | 0.591 inch | 3.862 inch | 2.622 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
62328-40LL0
Amphenol FCi
|
Check for Price | Obsolete | 68 | 2 | 1.27 mm | 1+1 | 60 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | OTHER STACKING CONNECTOR: 68 CONTACTS; 2 ROWS, SHIELDED, SHROUDED | 250VAC V | NO | 40.032 N | 1 GΩ | 1 | 6.672 N | NO | NO | NO | UL | 94V-0 | -20 °C | 60 °C | POSITIONING PIN | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | TWO | GENERAL PURPOSE | RECTANGULAR | 8u inch | SURFACE MOUNT | 0.591 inch | 3.862 inch | 2.555 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
95562-840CA
Amphenol FCi
|
Check for Price | No | Obsolete | 136 | 4 | 1 mm | 2+2 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (4) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | BELOW PCB,LEFT/LEFT PUSH ROD | NO | 39.1424 N | 100 MΩ | 2 | 6.672 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -20 °C | 65 °C | HOLE .086-.098 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.05 inch | 91931-31169 | NO | TWO | GENERAL PURPOSE | RECTANGULAR | 4u inch | SURFACE MOUNT | 0.626 inch | 4.018 inch | 2.681 inch | FCI | compliant | |||||||
|
42377-0284
Molex
|
Check for Price | Active | 4 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
4772845105490
Wurth Elektronik
|
Check for Price | Active | 5 | 1 | 2.54 mm | 1 | 20 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 1.4734 N | 10 GΩ | .139 N | e4 | UL | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.181 inch | 0.5 inch | 0.118 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
76284-439
Amphenol FCi
|
Check for Price | Active | 5 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-1 | TIN LEAD (150) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 |