Filter Your Search
1 - 10 of 16,717,011 results
|
1658758-3
TE Connectivity
|
$70.9008 | Yes | Active | 160 | 800 µm | 500 mA | BOARD | NOT APPLICABLE | BOARD CONNECTOR | NO | .5A | 8 | NO | NO | NO | -55 °C | 105 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | PRESS FIT | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
2339978-8
TE Connectivity
|
$85.1091 | Yes | Active | 20 | 600 µm | BOARD | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 8 | NO | NO | NO | -55 °C | 105 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | PRESS FIT | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
3-2339978-1
TE Connectivity
|
$75.2962 | Yes | Active | 20 | 600 µm | BOARD | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 8 | NO | NO | NO | -55 °C | 105 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | PRESS FIT | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||
|
2-2339978-0
TE Connectivity
|
$84.7629 | Yes | Active | 20 | 600 µm | BOARD | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 8 | NO | NO | NO | -55 °C | 105 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | PRESS FIT | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||
|
2339978-7
TE Connectivity
|
$83.7790 | Yes | Active | 20 | 600 µm | BOARD | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 8 | NO | NO | NO | -55 °C | 105 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | PRESS FIT | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
2339978-5
TE Connectivity
|
$82.3411 | Yes | Active | 20 | 600 µm | BOARD | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 8 | NO | NO | NO | -55 °C | 105 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | PRESS FIT | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
2357514-1
TE Connectivity
|
$18.6332 | Yes | Active | 160 | 14.25 mm | 500 mA | BOARD | NOT APPLICABLE | BOARD CONNECTOR | NO | .5A | 8 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 30u inch | PRESS FIT | 0.071 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||
|
1-2339978-9
TE Connectivity
|
$87.6577 | Yes | Active | 20 | 600 µm | BOARD | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 8 | NO | NO | NO | -55 °C | 105 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | PRESS FIT | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
2339978-6
TE Connectivity
|
$73.8043 | Yes | Active | 20 | 600 µm | BOARD | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 8 | NO | NO | NO | -55 °C | 105 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | PRESS FIT | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||
|
SGCTJ-08-6-HB-8-BK-P1-S-PG6
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 48 | 2.54 mm | 20 mΩ | 2 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | STEEL | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 500 MΩ | 6 | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | NO | ONE | STAGGERED | 15u inch | TIN | SOLDER | 0.99 inch | 1.122 inch | 1.78 inch | 0.126 inch | CENTRAL COMPONENTS MANUFACTURING | unknown |