Parametric results for: CES-102-01-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ces10201gs
Select parts from the table below to compare.
Compare
Compare
CES-102-01-G-S
Samtec Inc
$0.5443 Yes Yes Active 2 1 2.54 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) STRAIGHT BOARD CONNECTOR LOW PROFILE NO 2.224 N POLARIZED HOUSING 1.112 N NO NO e4 NO UL, CSA 94V-0 -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.12 inch 0.2 inch 0.2 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC