Parametric results for: CES-105-02-G-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ces10502gs Sorted By: Number Of PCB Rows
Select parts from the table below to compare.
Compare
Compare
CES-105-02-G-S
Samtec Inc
$1.4081 Yes Yes Active 5 1 2.54 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) STRAIGHT BOARD CONNECTOR LOW PROFILE NO 2.224 N POLARIZED HOUSING 1.112 N NO NO e4 NO UL, CSA 94V-0 -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.12 inch 0.2 inch 0.5 inch 0.215 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
CES-105-02-G-S-RA
Samtec Inc
$1.5330 Yes Yes Active 5 1 2.54 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) RIGHT ANGLE BOARD CONNECTOR WITH LOW PROFILE NO 2.224 N POLARIZED HOUSING 1.112 N NO NO e4 NO UL, CSA 94V-0 -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.12 inch 0.24 inch 0.5 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC