Filter Your Search
1 - 10 of 16 results
|
CLM-103-02-L-D-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 1 mm | 2 | 2.8 A | FEMALE | 100 Cycles | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | TIGER CLAW | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.13 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
CLM-103-02-L-D-FR
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 1 mm | 2 | 2.8 A | FEMALE | 100 Cycles | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | TIGER CLAW | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.13 inch | SAMTEC INC | compliant | |||||||||||||||||
|
CLM-103-02-L-D
Samtec Inc
|
$1.8055 | Yes | Yes | Active | 6 | 2 | 1 mm | 2 | 15 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | POLARIZED HOUSING | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.088 inch | 0.131 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||
|
CLM-103-02-L-D-BE-K
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 1 mm | 2 | 2.8 A | FEMALE | 100 Cycles | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | TIGER CLAW | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.13 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
CLM-103-02-L-D-BE-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 1 mm | 2 | 2.8 A | FEMALE | 100 Cycles | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | TIGER CLAW | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.13 inch | SAMTEC INC | compliant | |||||||||||||||||
|
CLM-103-02-L-D-BE-K-FR
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 1 mm | 2 | 2.8 A | FEMALE | 100 Cycles | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | TIGER CLAW | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.13 inch | SAMTEC INC | compliant | |||||||||||||||||
|
CLM-103-02-L-D-BE-TR
Samtec Inc
|
$1.6002 | Yes | Yes | Active | 6 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.135 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||
|
CLM-103-02-L-D-K
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 1 mm | 2 | 2.8 A | FEMALE | 100 Cycles | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | TIGER CLAW | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.13 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||
|
CLM-103-02-L-D-TR
Samtec Inc
|
$1.8669 | Yes | Yes | Active | 6 | 2 | 1 mm | 2 | 15 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | POLARIZED HOUSING | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.088 inch | 0.131 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||
|
CLM-103-02-L-D-BE
Samtec Inc
|
$2.3567 | Yes | Yes | Active | 6 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 10u inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.135 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |