Filter Your Search
1 - 1 of 1 results
|
DM1AA-SF-PEJ(21)
Hirose Electric Co Ltd
|
$2.5697 | Yes | Yes | Obsolete | 9 | 1 | 2.4892 mm | 1 | 100 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | POLYETHYLENE | TIN | RIGHT ANGLE | PCB CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | PEG | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | 0.098 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 1.201 inch | 1.181 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.40 | Hirose |