Parametric results for: FX23L-20P-0.5SV8 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fx23l20p05sv8 Sorted By: Number Of PCB Rows
Select parts from the table below to compare.
Compare
Compare
FX23L-20P-0.5SV8
Hirose Electric Co Ltd
$2.5042 Yes Active 20 2 500 µm 2 70 mΩ 500 mA MALE 100 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 150VAC V NO 100 MΩ POLARIZED HOUSING 3 A e4 UL 94V-0 -55 °C 105 °C SOLDER HOLDING POSTS S20P0 Gold (Au) NOT SPECIFIED RECTANGULAR CENTRONIC BLACK 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6.3 mm SURFACE MOUNT 0.26 inch 0.27 inch 0.677 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose