Filter Your Search
1 - 10 of 550 results
|
GBB15DYFR
Sullins Connector Solutions
|
$10.6920 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | 500 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | .139 N | e3 | UL | -65 °C | 125 °C | SPLIT BOARD LOCK | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 12.7 mm | 10u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 1.59 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
LZB15DCRD
Sullins Connector Solutions
|
Check for Price | Obsolete | 30 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | UL, CSA | -65 °C | 150 °C | HOLE .125 DIA.TYP | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | FLUSH | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 1.59 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
GCB15DHRD
Sullins Connector Solutions
|
$7.5440 | Yes | Yes | Active | 30 | 2 | 1.27 mm | 1 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE9T | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | HOLE .125 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | HOLE .115-.125 | FLUSH MOUNTING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.8 inch | 1.59 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | |||||||||
|
ACB15DHBN
Sullins Connector Solutions
|
$15.7380 | Yes | Active | 30 | 2 | 2.54 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.915 inch | 1.59 inch | 0.17 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
GBB15DHBD
Sullins Connector Solutions
|
$11.9200 | Yes | Active | 30 | 2 | 2.54 mm | 4 | 1 A | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | HOLE .120- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | 10u inch | SOLDER | 0.37 inch | 0.915 inch | 1.59 inch | 0.17 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
LXB15DCRQ
Sullins Connector Solutions
|
Check for Price | Obsolete | 30 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | UL, CSA | -65 °C | 150 °C | EDGE MOUNT | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 1.59 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
LXB15DCNN
Sullins Connector Solutions
|
Check for Price | Obsolete | 30 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | UL, CSA | -65 °C | 150 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 0.99 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
RZB15DCND
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 30 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 200 °C | HOLE .125 DIA.TYP | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | FLUSH | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 1.59 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
ACB15DHAS
Sullins Connector Solutions
|
$14.1750 | Yes | Active | 30 | 2 | 2.54 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.915 inch | 1.59 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
RXB15DHBS
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 30 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 250VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 200 °C | HOLE .125 DIA.TYP | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | MOUNTING FLANGE | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.37 inch | 0.915 inch | 1.59 inch | 0.17 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |