Parametric results for: HSS-115-T-21-B under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hss115t21b Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
HSS-115-T-21B
Samtec Inc
Check for Price Yes Yes Active 15 1 2.54 mm 1 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR RND PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.1 inch 0.1 inch 1.5 inch 0.51 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40