Filter Your Search
1 - 10 of 533,451 results
|
125SH-C-10-TS-SMT-T/R
Adam Technologies Inc
|
Check for Price | Yes | Active | 10 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | PEG | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.169 inch | 0.189 inch | 0.638 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
15SH-B-04-TS-SMT
Adam Technologies Inc
|
Check for Price | Active | 4 | 1 | 1.4986 mm | 1 | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL, CSA | -25 °C | 85 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | 0.059 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.175 inch | 0.226 inch | 0.287 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
125SH-C-12-TS-SMT-T/R
Adam Technologies Inc
|
Check for Price | Yes | Active | 12 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | PEG | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.169 inch | 0.189 inch | 0.736 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
15SH-B-12-TS-SMT
Adam Technologies Inc
|
Check for Price | Active | 12 | 1 | 1.4986 mm | 1 | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL, CSA | -25 °C | 85 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | 0.059 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.175 inch | 0.226 inch | 0.759 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
125SH-C-11-TS-SMT-T/R
Adam Technologies Inc
|
Check for Price | Yes | Active | 11 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | PEG | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.169 inch | 0.189 inch | 0.687 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
2SH-C-11-TS-SMT
Adam Technologies Inc
|
Check for Price | Active | 11 | 1 | 2 mm | 1 | 10 mΩ | 2 A | MALE | BOARD | POLYAMIDE46 | SN ON CU | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.197 inch | 0.26 inch | 1.022 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
MTSS156-9-C
Pancon Corporation
|
Check for Price | Active | 9 | 1 | 3.9624 mm | 1 | 12.5 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | 200u inch | SOLDER | 0.349 inch | 0.485 inch | 1.404 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
1SH-A-15-TS-SMT
Adam Technologies Inc
|
Check for Price | Yes | Active | 15 | 1 | 1 mm | 1 | 1 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.669 inch | ADAM TECH | unknown | |||||||||
|
15SH-B-15-TS-SMT
Adam Technologies Inc
|
Check for Price | Active | 15 | 1 | 1.4986 mm | 1 | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL, CSA | -25 °C | 85 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | 0.059 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.175 inch | 0.226 inch | 0.936 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
2SH-C-13-TS-SMT
Adam Technologies Inc
|
Check for Price | Active | 13 | 1 | 2 mm | 1 | 10 mΩ | 2 A | MALE | BOARD | POLYAMIDE46 | SN ON CU | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.197 inch | 0.26 inch | 1.18 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |