Filter Your Search
1 - 4 of 4 results
|
LS2-125-02-SM-D-K-TR
Samtec Inc
|
$10.9140 | Active | 50 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | UL | -55 °C | 125 °C | HERMAPHRODITIC | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | SURFACE MOUNT | 0.208 inch | 0.33 inch | 2.03 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
LS2-125-02-SM-D-TR
Samtec Inc
|
$10.7270 | Active | 50 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | UL | -55 °C | 125 °C | HERMAPHRODITIC | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | SURFACE MOUNT | 0.208 inch | 0.33 inch | 2.03 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
LS2-125-02-SM-D
Samtec Inc
|
$13.7300 | Yes | Yes | Active | 50 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | NO | NO | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | SURFACE MOUNT | 0.208 inch | 0.33 inch | 2.03 inch | SAMTEC INC | compliant | |||||
|
LS2-125-02-SM-D-K
Samtec Inc
|
$13.9700 | Active | 50 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | UL | -55 °C | 125 °C | HERMAPHRODITIC | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | SURFACE MOUNT | 0.208 inch | 0.33 inch | 2.03 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |