Filter Your Search
1 - 10 of 16,717,948 results
|
M80-4000000F2-01-322-10-302
Harwin
|
Check for Price | Active | 11 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | UL | -55 °C | 125 °C | PLUG | C10P1 | BRASS | RND PIN-SKT | BLACK | YES | LOCKING | JACKSCREW | ONE | SOLDER | 0.219 inch | 0.205 inch | 2.126 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||
|
M80-4000000F3-10-302-01-321
Harwin
|
Check for Price | Active | 11 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | UL | -55 °C | 125 °C | PLUG | C10P1 | BRASS | RND PIN-SKT | BLACK | YES | LOCKING | ONE | SOLDER | 0.219 inch | 0.205 inch | 2.126 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||
|
M80-400000000-01-322-10-302
Harwin
|
Check for Price | Active | 11 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | UL | -55 °C | 125 °C | PLUG | C10P1 | BRASS | RND PIN-SKT | BLACK | YES | LOCKING | ONE | SOLDER | 0.219 inch | 0.205 inch | 2.126 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||
|
M80-4000000F3-10-302-01-322
Harwin
|
Check for Price | Active | 11 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | UL | -55 °C | 125 °C | PLUG | C10P1 | BRASS | RND PIN-SKT | BLACK | YES | LOCKING | ONE | SOLDER | 0.219 inch | 0.205 inch | 2.126 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||
|
M80-4000000F2-10-302-01-321
Harwin
|
Check for Price | Active | 11 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | UL | -55 °C | 125 °C | PLUG | C10P1 | BRASS | RND PIN-SKT | BLACK | YES | LOCKING | JACKSCREW | ONE | SOLDER | 0.219 inch | 0.205 inch | 2.126 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||
|
M80-400000000-10-301-01-322
Harwin
|
Check for Price | Active | 11 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | UL | -55 °C | 125 °C | PLUG | C10P1 | BRASS | RND PIN-SKT | BLACK | YES | LOCKING | ONE | SOLDER | 0.219 inch | 0.205 inch | 2.126 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||
|
M80-4000000F3-01-321-10-302
Harwin
|
Check for Price | Active | 11 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | UL | -55 °C | 125 °C | PLUG | C10P1 | BRASS | RND PIN-SKT | BLACK | YES | LOCKING | ONE | SOLDER | 0.219 inch | 0.205 inch | 2.126 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||
|
M80-4000000F1-10-301-01-321
Harwin
|
Check for Price | Active | 11 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | UL | -55 °C | 125 °C | PLUG | C10P1 | BRASS | RND PIN-SKT | BLACK | YES | LOCKING | JACKSCREW | ONE | SOLDER | 0.219 inch | 0.205 inch | 2.126 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||
|
M80-4000000F2-10-301-01-321
Harwin
|
Check for Price | Active | 11 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | UL | -55 °C | 125 °C | PLUG | C10P1 | BRASS | RND PIN-SKT | BLACK | YES | LOCKING | JACKSCREW | ONE | SOLDER | 0.219 inch | 0.205 inch | 2.126 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||
|
M80-4000000F3-10-301-01-321
Harwin
|
Check for Price | Active | 11 | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | UL | -55 °C | 125 °C | PLUG | C10P1 | BRASS | RND PIN-SKT | BLACK | YES | LOCKING | ONE | SOLDER | 0.219 inch | 0.205 inch | 2.126 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |