Filter Your Search
1 - 4 of 4 results
|
MLE-103-01-G-DV-A-TR
Samtec Inc
|
Check for Price | Yes | Active | 3 | 2 | 1 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 0.75 N | 0.14 N | UL | -55 °C | 125 °C | PEG | SOCKET | GOLD OVER NICKEL | RECTANGULAR | SINGLE PRONG | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.371 mm | 10u inch | SURFACE MOUNT | 0.121 inch | 0.13 inch | 0.126 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
MLE-103-01-G-DV-TR
Samtec Inc
|
$1.4676 | Yes | Active | GOLD OVER NICKEL | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
MLE-103-01-G-DV-A
Samtec Inc
|
$2.1050 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SAMTEC INC | not_compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
MLE-103-01-G-DV
Samtec Inc
|
$1.7178 | Yes | Yes | Active | 6 | 2 | 1 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (10) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | SOCKET | GOLD OVER NICKEL | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT |