Parametric results for: N3429-6603UG under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: n34296603ug Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
N3429-6603UG
3M Electronics
Check for Price No Obsolete 26 2 2.54 mm 2 1 A MALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE GOLD OVER NICKEL (100) STRAIGHT BOARD CONNECTOR LATCHED, POLARIZED 1000VAC V NO 1 GΩ POLARIZED HOUSING e0 UL 94V-0 -55 °C 105 °C HOLE .099-.111 RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LATCH & EJECT ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.327 inch 0.681 inch 2.063 inch 0.155 inch 3M ELECTRONIC PRODUCTS DIVISION compliant 3M
N3429-6603UG
3M Interconnect
Check for Price No No Obsolete 26 2 2.54 mm 2 1 A MALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE GOLD OVER NICKEL (100) STRAIGHT BOARD CONNECTOR LATCHED, POLARIZED 1000VAC V NO 1 GΩ POLARIZED HOUSING e0 UL 94V-0 -55 °C 105 °C HOLE .099-.111 RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LATCH & EJECT ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.327 inch 0.681 inch 2.063 inch 0.155 inch 3M ELECTRONIC PRODUCTS DIVISION compliant 3M