Filter Your Search
1 - 10 of 16,717,948 results
|
MMBT3904
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MMBT3906
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1410187-3
TE Connectivity
|
$91.4448 | No | Active | 112 | 7 | 1.8 mm | 7 | 80 mΩ | 1 A | MALE | 200 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | .7506 N | 1 GΩ | 1A | 1 | POLARIZED | .15012 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BLADE PIN-SKT | NO | YES | BLACK | 0.07 inch | 0.053 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.35 mm | 50u inch | SOLDER | 0.725 inch | 0.878 inch | 1.129 inch | 0.055 inch | not_compliant | TE CONNECTIVITY LTD | TE Connectivity | ||||||||||||
|
640456-2
TE Connectivity
|
$0.0841 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION LOCK | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.425 inch | 0.225 inch | 0.2 inch | 0.14 inch | compliant | TE CONNECTIVITY LTD | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||||
|
640456-2
TE Connectivity
|
$0.0841 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION LOCK | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.425 inch | 0.225 inch | 0.2 inch | 0.14 inch | compliant | TE CONNECTIVITY LTD | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||
|
43025-0400
Molex
|
$0.2996 | Yes | Yes | Active | 4 | 2 | 10 mΩ | 2.5 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | MICRO-FIT 3.0, POLARIZED | NO | 8.0064 N | 1 GΩ | 3.5584 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | S0P4 | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.118 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.326 inch | 0.551 inch | 0.27 inch | compliant | MOLEX LLC | Molex | |||||||||||||||||||||||||
|
640456-4
TE Connectivity
|
$0.1284 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION LOCK | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.425 inch | 0.225 inch | 0.4 inch | 0.14 inch | compliant | TYCO ELECTRONICS AMP | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||
|
640456-4
TE Connectivity
|
$0.1284 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION LOCK | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.425 inch | 0.225 inch | 0.4 inch | 0.14 inch | compliant | TE CONNECTIVITY LTD | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||
|
1410187-3
TE Connectivity
|
$91.4448 | Yes | No | Active | 112 | 7 | 1.8 mm | 7 | 80 mΩ | 1 A | MALE | 200 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | .7506 N | 1 GΩ | 1A | 1 | POLARIZED | .15012 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BLADE PIN-SKT | NO | YES | BLACK | 0.07 inch | 0.053 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.35 mm | 50u inch | SOLDER | 0.725 inch | 0.878 inch | 1.129 inch | 0.055 inch | compliant | TE CONNECTIVITY LTD | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||
|
3-6318491-6
TE Connectivity
|
$12.0800 | Yes | Yes | Active | 220 | 2 | 500 µm | 2 | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 200VAC V | NO | .8896 N | 2 MΩ | .5A | 1 | POLARIZED | .0973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | LOCATING POST | PLUG | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | CENTRONIC | NO | YES | BLACK | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 5.4102 mm | 8u inch | SURFACE MOUNT | 0.244 inch | 0.293 inch | 2.433 inch | compliant | TE CONNECTIVITY LTD | TE Connectivity | EAR99 | 8536.69.40.40 |