Parametric results for: SM02B-SRSS-TB(LF)(SN) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sm02bsrsstblfsn Sorted By: Number Of PCB Rows
Select parts from the table below to compare.
Compare
Compare
SM02B-SRSS-TB(LF)(SN)
JST Manufacturing
$0.2914 Yes Yes Active 2 1 1 mm 1 40 mΩ 1 A MALE BOARD POLYAMIDE TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 100 MΩ POLARIZED HOUSING NO NO e2 NO UL 94V-0 -25 °C 85 °C TIN COPPER COPPER ALLOY RECTANGULAR SQ PIN-SKT NATURAL 0.039 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.114 inch 0.195 inch 0.157 inch J S T MFG CO LTD compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)