Parametric results for: SQT-114-01-LM-D under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sqt11401lmd Sorted By: Number Of PCB Rows
Select parts from the table below to compare.
Compare
Compare
SQT-114-01-LM-D
Samtec Inc
$4.4947 Yes Yes Active 28 2 2 mm 2 10 mΩ 5.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD CONNECTOR NO 1.112 N POLARIZED HOUSING .834 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.157 inch 0.079 inch 1.114 inch 0.09 inch SAMTEC INC compliant SAMTEC