Filter Your Search
1 - 10 of 40 results
|
BD031-090-B-S-0-0230-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
BD031-090-B-S-2-0230-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BD031-090-B-T-2-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BD031-090-B-S-0-0250-L-H
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
BD031-090-B-S-2-0250-L-H
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BD031-090-B-T-0-0230-L-H
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
BD031-090-B-S-1-0230-L-H
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BD031-090-B-S-1-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BD031-090-B-T-2-0250-L-H
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
HM31090-B1P0-4F
Foxconn
|
Check for Price | Active | 18 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PLUG | S0P18 | BRASS | SQ PIN-SKT | BLACK | YES | ONE | SOLDER | 0.445 inch | 1.535 inch | 0.13 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |