Filter Your Search
1 - 3 of 3 results
|
HTST-117-02-L-D
Samtec Inc
|
$4.1446 | Yes | Yes | Active | 34 | 2 | 2.54 mm | 2 | 3.4 A | MALE | BOARD | PCT-POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.365 inch | 0.35 inch | 2 inch | 0.165 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
TST-117-02-L-D-LL
Samtec Inc
|
$3.9452 | Yes | Active | 34 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | -55 °C | 125 °C | LOCKING LEAD | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.365 inch | 0.485 inch | 2 inch | 0.165 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
TST-117-02-L-D
Samtec Inc
|
$3.7376 | Yes | Active | 34 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.365 inch | 0.365 inch | 2 inch | 0.165 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |