Parametric results for: ces-120-01-t-s under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ces12001ts Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
CES-120-01-T-S
Samtec Inc
$2.0156 Yes Yes Active 20 1 2.54 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER MATTE TIN STRAIGHT BOARD CONNECTOR LOW PROFILE NO 2.224 N POLARIZED HOUSING 1.112 N NO NO e3 NO UL, CSA 94V-0 -65 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.12 inch 0.2 inch 2 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC