Parametric results for: m20-9973046 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m209973046 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
M20-9973046
Harwin
Check for Price Yes Yes Obsolete 60 2 2.54 mm 1 30 mΩ 3 A MALE 50 Cycles BOARD POLYAMIDE TIN STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 750VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE SOLDER 0.2 inch 0.1 inch 3 inch 0.117 inch HARWIN PLC compliant EAR99 8536.69.40.40 Harwin