Filter Your Search
1 - 2 of 2 results
|
N3433-1203RB
3M Interconnect
|
Check for Price | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 3M, LOW PROFILE, LATCHED, SHROUDED, POLARIZATION | 1400VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | ||
|
N3433-1203RB
3M Electronics
|
Check for Price | Yes | Active | 50 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 3M, LOW PROFILE, LATCHED, SHROUDED, POLARIZATION | 1400VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant |