Parametric results for: nshr-12v-s under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nshr12vs Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
NSHR-12V-S
JST Manufacturing
$0.1745 Yes Yes Active 12 1 50 mΩ 1 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE TIN OVER COPPER BOARD CONNECTOR 500VAC V NO LIF N 0.031 inch 100 MΩ POLARIZED HOUSING 28 AWG 32 AWG LIF N NO NO e3 NO UL 94V-0 -25 °C 85 °C REMOVABLE CNT BLOCK Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.165 inch 0.244 inch 0.551 inch 0.079 inch J S T MFG CO LTD ROHS COMPLIANT unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)