Filter Your Search
1 - 8 of 8 results
|
SSQ-110-01-F-D-010
Samtec Inc
|
$2.7576 | Yes | Active | 19 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 6.3 A | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.195 inch | 0.335 inch | 1.02 inch | 0.104 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
SSQ-110-01-F-D-001
Samtec Inc
|
$2.8600 | Active | 19 | 2 | 2.54 mm | 2 | 6.3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 6.3 A | UL | -55 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.195 inch | 0.335 inch | 1.02 inch | 0.104 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SSQ-110-01-F-D-004-LL
Samtec Inc
|
$2.7300 | Active | 19 | 2 | 2.54 mm | 6.3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
SSQ-110-01-F-D-002-LL
Samtec Inc
|
$2.7300 | Active | 19 | 2 | 2.54 mm | 6.3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||
|
SSQ-110-01-F-D
Samtec Inc
|
$1.8989 | Yes | Yes | Active | 20 | 2 | 2.54 mm | 6.3 A | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||||||||||
|
SSQ-110-01-F-D-LL
Samtec Inc
|
$2.6195 | Yes | Active | 20 | 2 | 2.54 mm | 6.3 A | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||||||||
|
SSQ-110-01-F-D-001-LL
Samtec Inc
|
$2.7300 | Active | 19 | 2 | 2.54 mm | 6.3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
SSQ-110-01-F-D-017
Samtec Inc
|
$2.8600 | Active | 19 | 2 | 2.54 mm | 6.3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |