Parametric results for: xg4c-1431 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xg4c1431 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
XG4C-1431
OMRON Corporation
$0.7485 Yes Active 14 2 2.54 mm 2 20 mΩ 3 A MALE 50 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT BOARD CONNECTOR STANDARD: MIL-C-83503 500VAC V NO 1.96 N 1 GΩ POLARIZED KEY 0.39 N e3 MIL; UL 94V-0 -55 °C 105 °C PLUG Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 6u inch SOLDER 0.323 inch 0.354 inch 0.988 inch 0.126 inch OMRON CORP unknown EAR99 8536.69.40.40 Omron Electronics