Filter Your Search
1 - 10 of 476,632 results
|
|
KD13.1101.105
Schurter Electronic Components
|
$0.0569 | Yes | Yes | Active | 3 | MALE | PANEL | METAL | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE, IP65 | 1A, 125/250VAC | NO | YES | e3 | NO | -25 °C | 70 °C | TIN | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | 1.18 inch | 2.16 inch | 2.71 inch | SCHURTER AG | Compliant | EAR99 | 8536.69.40.30 | SCHURTER | |||||
|
|
C28200N2RSN
Molex
|
$0.1046 | Yes | Active | MAINS POWER CONNECTOR | MOLEX LLC | Unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
|
GSP2.9210.13
Schurter Electronic Components
|
$0.1127 | Yes | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e2 | NO | SOCKET | TIN NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | SCHURTER AG | Compliant | EAR99 | 8536.69.40.30 | SCHURTER | |||||||||
|
|
GSP2.9101.13
Schurter Electronic Components
|
$0.1694 | Yes | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYAMIDE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE | 15A, 250V | NO | YES | e3 | NO | TIN NICKEL | BRASS | SNAP | GENERAL PURPOSE | SCREW | SCHURTER AG | Compliant | EAR99 | 8536.69.40.30 | SCHURTER | |||||||||||
|
|
GSP2.9103.14
Schurter Electronic Components
|
$0.1694 | Yes | Yes | Active | 2 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e2 | NO | SOCKET | TIN NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | SCHURTER AG | Compliant | EAR99 | 8536.69.40.30 | SCHURTER | |||||||||
|
|
1210120168
Molex
|
$0.1852 | Yes | Active | 4 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | 10A, 250VAC/300VDC | -40 °C | 70 °C | NOT APPLICABLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | MOLEX LLC | Unknown | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||
|
|
GSP2.9100.13
Schurter Electronic Components
|
$0.2177 | Yes | Yes | Active | 2 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e2 | NO | SOCKET | TIN NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | SCHURTER AG | Compliant | EAR99 | 8536.69.40.30 | SCHURTER | |||||||||
|
|
4301.2043
Schurter Electronic Components
|
$0.2350 | Yes | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE | 10A, 250VAC | NO | YES | NO | CCC; CSA | -25 °C | 70 °C | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | 1.18 inch | 1.25 inch | 1.33 inch | SCHURTER AG | Compliant | EAR99 | 8536.69.40.30 | SCHURTER | ||||||
|
|
MC001541
SPC Multicomp
|
$0.2622 | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | 10/15A, 250VAC | -25 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | SNAP | GENERAL PURPOSE | SCREW | 0.945 inch | 0.748 inch | 1.22 inch | MULTICOMP PRO | Unknown | EAR99 | 8536.69.40.30 | Multicomp Pro | |||||||||||
|
|
1212010034
Molex
|
$0.2627 | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE | MAINS POWER CONNECTOR | 16A, 250VAC/300VDC | UL | -40 °C | 90 °C | THREADED | GENERAL PURPOSE | WIRE | 1.134 inch | 1.055 inch | MOLEX LLC | Not Compliant | Molex |