Parametric results for: 麦盖提小姐群+选妹Q719893330⊙ under Mains Power Connectors

Filter Your Search

1 - 10 of 471,947 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
771W-BX2/01
Qualtek Electronics Corporation
$0.2256 Yes Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown
1210120168
Molex
$0.3089 Yes Active 4 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR 10A, 250VAC/300VDC -40 °C 70 °C NOT APPLICABLE NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER MOLEX LLC unknown EAR99 8536.69.40.30 Molex
4300.0101
Schurter Electronic Components
$0.3170 Yes Yes Obsolete 3 MALE BOARD AND PANEL POLYETHYLENE TIN/TIN COPPER MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C6, UL 498, CSA C22.2, VDE 2.5A, 250VAC NO YES e3/e2 NO SOCKET TIN/TIN COPPER NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER ROHS COMPLIANT
IEC-C-1
Adam Technologies Inc
$0.3306 Yes Active 3 MALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-320 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant Adam Tech
4300.0708
Schurter Electronic Components
$0.3583 Yes Obsolete 3 MALE PANEL POLYAMIDE6 NOT SPECIFIED MAINS POWER CONNECTOR STANDARD : CSA C22.2, IEC 60320, UL 498 CSA; UL -25 °C 70 °C NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE QUICK CONNECT 0.811 inch 2.657 inch 1.114 inch SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER
IEC-A-4
Adam Technologies Inc
$0.3631 Yes Active 3 MALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-320 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant Adam Tech
MC001540
SPC Multicomp
$0.3700 Active MAINS POWER CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
6100.4110
Schurter Electronic Components
$0.3753 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER ROHS COMPLIANT
771W-X2/01
Qualtek Electronics Corporation
$0.4161 Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown EAR99 8536.69.40.30
6150.5515
Schurter Electronic Components
$0.4171 Yes Active 3 MALE BOARD AND PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE 10/15A, 125/250VAC NO YES NO NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant EAR99 8536.69.40.30 SCHURTER ROHS COMPLIANT