Parametric results for: 庐江夜店美女qq+选妹Q71989ЗЗЗ0』 under Mains Power Connectors

Filter Your Search

31 - 40 of 471,978 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
293412-2
TE Connectivity
$0.5771 Yes Obsolete NOT SPECIFIED MAINS POWER CONNECTOR NOT SPECIFIED TE CONNECTIVITY LTD compliant TE Connectivity
4300.0098
Schurter Electronic Components
$0.5794 Yes Yes Obsolete 2 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARD: IEC/EN 60320-1/C8, UL 498; CSA C22.2; VDE 2.5A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant SCHURTER ROHS COMPLIANT
4300.0096
Schurter Electronic Components
$0.5794 Yes Yes Obsolete 2 MALE CABLE AND PANEL POLYETHYLENE TIN/TIN COPPER MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C8, UL 498, CSA C22.2, VDE 2.5A, 250VAC NO YES e3/e2 NO SOCKET TIN/TIN COPPER NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant SCHURTER ROHS COMPLIANT
771W-X2/01
Qualtek Electronics Corporation
$0.5833 Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown EAR99 8536.69.40.30
IEC-D-1
Adam Technologies Inc
$0.5838 Yes Active 3 FEMALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-950 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant Adam Tech
701W-X2/10
Qualtek Electronics Corporation
$0.5844 Active QUALTEK ELECTRONICS CORP unknown
738W-X2/02
Qualtek Electronics Corporation
$0.5888 Active QUALTEK ELECTRONICS CORP unknown
703W-00/06
Qualtek Electronics Corporation
$0.5940 Yes Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown EAR99 8536.69.40.30
4300.0102
Schurter Electronic Components
$0.5963 Yes Active 3 MALE PANEL POLYAMIDE6 MAINS POWER CONNECTOR STANDARD : CSA C22.2, IEC 60320, UL 498 CSA; UL -25 °C 70 °C SNAP MULTIPLE MATING PARTS AVAILABLE QUICK CONNECT 0.811 inch 2.657 inch 1.114 inch SCHURTER AG unknown SCHURTER EAR99 8536.69.40.30
701W-30/34
Qualtek Electronics Corporation
$0.6085 Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown EAR99 8536.69.40.30