Filter Your Search
51 - 60 of 471,945 results
|
IEC-D-1
Adam Technologies Inc
|
$0.5838 | Yes | Active | 3 | FEMALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARD:IEC-950 | 15A, 250V | NO | YES | e3 | NO | Bright Tin (Sn) | BRASS | SNAP | SOLDER | ADAM TECH | compliant | Adam Tech | |||||||||||||||
|
6120.3300
Schurter Electronic Components
|
$0.5878 | Yes | Obsolete | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C16A, UL 94V-0; UL 498, CSA C22.2, VDE | 10/15A, 250VAC | NO | YES | NO | SOCKET | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||
|
GSF1.0002.41
Schurter Electronic Components
|
$0.5983 | Yes | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | 10A, 250VAC | NO | YES | NO | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | |||||||||||||
|
293703-2
TE Connectivity
|
$0.6018 | Yes | Active | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||
|
293703-2
TE Connectivity
|
$0.6018 | Yes | Obsolete | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||
|
1210120162
Molex
|
$0.6055 | Yes | Active | 4 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | 10A, 250VAC/300VDC | -40 °C | 70 °C | NOT APPLICABLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | MOLEX LLC | not_compliant | Molex | EAR99 | 8536.69.40.30 | |||||||||||||||
|
293702-3
TE Connectivity
|
$0.6061 | Yes | Obsolete | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
293702-3
TE Connectivity
|
$0.6061 | Yes | Obsolete | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
6100.4220
Schurter Electronic Components
|
$0.6064 | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | 10/15A, 250VAC | NO | YES | NO | SOCKET | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||
|
4300.0104
Schurter Electronic Components
|
$0.6100 | Yes | Active | 3 | MALE | PANEL | POLYAMIDE6 | MAINS POWER CONNECTOR | STANDARD : CSA C22.2, IEC 60320, UL 498 | CSA; UL | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | QUICK CONNECT | 0.811 inch | 2.657 inch | 1.114 inch | SCHURTER AG | compliant | SCHURTER |