Parametric results for: d38999%2f20fd35scl under Military Circular Connectors

Filter Your Search

1 - 10 of 11,965,877 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
D38999/24FE6PA
TE Connectivity
$0.1038 Yes Active 6 23 A MALE CABLE AND PANEL 17 ALUMINUM ALLOY GOLD OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 23A 1 POLARIZED A 12 AWG 14 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO e4 NO -65 °C 200 °C SOLID RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY 6 12 RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP E6 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
C90-3420-4
Harwin
$0.5100 Yes Active NOT APPLICABLE NOT APPLICABLE HARWIN PLC compliant EAR99 Harwin
KPSE6E1415S-DZF42F0
ITT Interconnect Solutions
$0.8485 No Active 15 FEMALE CABLE POLYCHLOROPRENE 14 ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR NO -55 °C 125 °C SOLID PLUG NOT SPECIFIED 14,1 BAYONET NO MULTIPLE MATING PARTS AVAILABLE WATERPROOF CRIMP 14-15 ITT CANNON compliant EAR99 8536.69.40.20
MKJ1C7F13-37AB
ITT Interconnect Solutions
$1.0000 Active 37 MALE BOARD AND PANEL POLYETHYLENE 13 ALUMINUM ALLOY MIL SERIES CONNECTOR POLARISED NO B CORROSION/ENVIRONMENT RESISTANT -55 °C 150 °C SOLID RECEPTACLE 37 23 THREADED 75 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER 13-37 ITT CANNON compliant EAR99 8536.69.40.20
MKJ1C7F13-37CD
ITT Interconnect Solutions
$1.0000 Active 37 FEMALE BOARD AND PANEL POLYETHYLENE 13 ALUMINUM ALLOY MIL SERIES CONNECTOR POLARISED NO D CORROSION/ENVIRONMENT RESISTANT -55 °C 150 °C SOLID RECEPTACLE 37 23 THREADED 140 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER 13-37 ITT CANNON compliant EAR99 8536.69.40.20
MKJ1C7F13-37AD
ITT Interconnect Solutions
$1.0000 Active 37 MALE BOARD AND PANEL POLYETHYLENE 13 ALUMINUM ALLOY MIL SERIES CONNECTOR POLARISED NO D CORROSION/ENVIRONMENT RESISTANT -55 °C 150 °C SOLID RECEPTACLE 37 23 THREADED 140 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER 13-37 ITT CANNON compliant
MKJ1C7F13-37AA
ITT Interconnect Solutions
$1.0000 Active 37 MALE BOARD AND PANEL POLYETHYLENE 13 ALUMINUM ALLOY MIL SERIES CONNECTOR NO A CORROSION/ENVIRONMENT RESISTANT -55 °C 150 °C SOLID RECEPTACLE 37 23 THREADED 150 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER 13-37 ITT CANNON compliant EAR99 8536.69.40.20
ZPF000000000008231
TE Connectivity
$1.0000 Yes Active 12 7.5 A FEMALE 500 Cycles PANEL 12 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-83723 NO 7.5A 1 POLARIZED 6 20 AWG 24 AWG NO NO NO EN -65 °C 260 °C SOLID PLUG NOT APPLICABLE RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
MKJ1C7W13-37AB
ITT Interconnect Solutions
$1.0000 Active 37 MALE BOARD AND PANEL POLYETHYLENE 13 ALUMINUM ALLOY MIL SERIES CONNECTOR POLARISED NO B CORROSION/ENVIRONMENT RESISTANT -55 °C 150 °C SOLID RECEPTACLE 37 23 THREADED 75 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER 13-37 ITT CANNON compliant EAR99 8536.69.40.20
MKJ1C7F13-37AC
ITT Interconnect Solutions
$1.0000 Active 37 MALE BOARD AND PANEL POLYETHYLENE 13 ALUMINUM ALLOY MIL SERIES CONNECTOR POLARISED NO C CORROSION/ENVIRONMENT RESISTANT -55 °C 150 °C SOLID RECEPTACLE 37 23 THREADED 95 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER 13-37 ITT CANNON compliant EAR99 8536.69.40.20