Filter Your Search
11 - 20 of 48,527 results
|
P200-26482-J-12-3-P-S-N-Z
Sabritec
|
Check for Price | Transferred | 3 | MALE | PANEL | 12 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SABRITEC | unknown | ||||
|
P200-26482-J-20-41-S-S-C-Y
Sabritec
|
Check for Price | Transferred | 41 | FEMALE | PANEL | 20 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | OLIVE DRAB CADMIUM | SOLDER | SABRITEC | unknown | EAR99 | 8536.69.40.20 | ||
|
P200-26482-J-24-19-P-C-C-W
Sabritec
|
Check for Price | Transferred | 19 | MALE | CABLE | 24 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | OLIVE DRAB CADMIUM | CRIMP | SABRITEC | unknown | ||||
|
P200-26482-W-12-8-P-P-N-X
Sabritec
|
Check for Price | Transferred | 8 | MALE | BOARD AND PANEL | 12 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SABRITEC | unknown | ||||
|
C200-83723-F-24-43-P-C-N-N
Sabritec
|
Check for Price | Transferred | 43 | MALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY/COMPOSITE/STEEL | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-DTL-83723; MIL-DTL-26500 | YES | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | SABRITEC | unknown | ||||
|
C200-83723-J-14-12-P-S-N-6
Sabritec
|
Check for Price | Transferred | 12 | MALE | PANEL | 14 | ALUMINUM ALLOY/COMPOSITE/STEEL | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-DTL-83723; MIL-DTL-26500 | YES | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SABRITEC | unknown | ||||
|
L200-83723-J-14-4-P-S-C-6
Sabritec
|
Check for Price | Transferred | 4 | MALE | PANEL | 14 | ALUMINUM ALLOY/COMPOSITE/STEEL | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-DTL-83723; MIL-DTL-26500 | YES | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | OLIVE DRAB CADMIUM | SOLDER | SABRITEC | unknown | ||||
|
P200-83723-J-14-7-S-P-N-9
Sabritec
|
Check for Price | Transferred | 7 | FEMALE | BOARD AND PANEL | 14 | ALUMINUM ALLOY/COMPOSITE/STEEL | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-DTL-83723; MIL-DTL-26500 | YES | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SABRITEC | unknown | ||||
|
P200-83723-J-22-19-P-C-C-N
Sabritec
|
Check for Price | Transferred | 19 | MALE | CABLE | 22 | ALUMINUM ALLOY/COMPOSITE/STEEL | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-DTL-83723; MIL-DTL-26500 | YES | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | OLIVE DRAB CADMIUM | CRIMP | SABRITEC | unknown | ||||
|
C200-26482-B-14-12-S-P-C-W
Sabritec
|
Check for Price | Transferred | 12 | FEMALE | BOARD AND PANEL | 14 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARDS: MIL-C-26482; MIL-DTL-83723 | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | GOLD | SNAP | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | OLIVE DRAB CADMIUM | SOLDER | SABRITEC | unknown |